text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3022-01ETG

1CH 0.35PF 20KV 5.3V SOD882 TVS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP3022-01ETG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Max: 6.8V
Breakdown Voltage-Min: 9.1V
Standoff Voltage: 5.3V
Capacitance: 0.35pF
Operating Temp Range: -40°C to +125°C
Rated Power: 20W
Leakage Current: 10nA
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
10,000
$0.11
20,000
$0.108
30,000+
$0.107
Product Variant Information section