text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4020-01FTG-C

SP4020 Series 3.3 V 30 A Bi-Directional SMT TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP4020-01FTG-C - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 21.8V
Breakdown Voltage-Min: 3.5V
Standoff Voltage: 3.3V
Capacitance: 2.5pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 30V
Leakage Current: 0.1µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
9,000+
$0.305
Product Variant Information section