text.skipToContent text.skipToNavigation

Manufacturer Part #

0314020.MXP

314 Series Fast Acting 20 A 250 V 3AB Axial Ceramic Body Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0314020.MXP - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.35mm
Rated Voltage: 280V
Current Rating: 20A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
3,000
$0.365
5,000
$0.36
10,000+
$0.355
Product Variant Information section