Manufacturer Part #
0751.0507
CSO Clip 10x 38
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0751.0507 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
10/24/2022 Details and Download
Detailed description of changeThe material of the CSO series fuse clip changes back to the original copper alloy. Fuse clips manufactured with the original material can be identified by a mark "1" or "2", instead of "B1" and "B2" for the alternative. This change has no effect on the rating and the approval of the fuse clip.Reason:The original copper alloy is available again. Please refer to the PCN D10-061-218
Part Status:
Active
Active
SCHURTER 0751.0507 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 1500V |
| Current Rating: | 32A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +155°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$1.05
300
$1.02
500
$1.01
2,000
$0.98
3,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole