text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST1210-7G

ACST1210 Series 700 Vdrm 12 A Overvoltage Protected AC Switch - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST1210-7G - Technical Attributes
Attributes Table
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,720.00
USD
Quantity
Unit Price
50
$0.92
200
$0.895
750
$0.87
1,250
$0.86
2,500+
$0.835
Product Variant Information section