text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA06-600BRG

BTA06 Series 600 Vdrm 6 A Flange Mount Standard Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
STMicroelectronics BTA06-600BRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 6A
Hold Current [Ih]: 50mA
Leakage Current: 100mA
Configuration: Single
Peak Current-Max: 63A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
6 Amp Triac Series

ST Micro, a leader in Triac technology, offers the BTA (insolated) and BTB series (non-insolated).

Available either in through-hole or surface-mount packages, the BTA06 and BTB06 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits... or for phase control operation in light dimmers, motor speed controllers, etc.

The snubberless and logic level versions (BTA/BTB...W) are specially recommended for use on inductive loads, thanks to their high commutation performances.

By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500VRMS) complying with UL standards (File ref.:E81734).

 

The BTA06-600BRG comes in a TO-220AB package.

The nomenclature breakdown is as follows:

BT= Triac Series, A= insulated, 06= amperage, 600=voltage, B= 50mA Standard, RG= Tube

Pricing Section
Global Stock:
1,300
Germany:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$17.00
USD
Quantity
Unit Price
50
$0.34
250
$0.33
1,000
$0.32
2,500
$0.315
6,250+
$0.305
Product Variant Information section