Manufacturer Part #
S6035KTP
S6035 Series 35 A 600 V Teccor Thyristor SCR - TO-218
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-218 (SOT-93) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse S6035KTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025 Details and Download
Part Status:
Active
Active
Littelfuse S6035KTP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.8V |
| On State Current [It]-Typ: | 35A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 10µA |
| Gate Trigger Current [Igt]-Max: | 40mA |
| Package Style: | TO-218 (SOT-93) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$3.12
75
$3.08
250
$3.03
500
$3.00
1,000+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-218 (SOT-93)
Mounting Method:
Flange Mount