Manufacturer Part #
T2550-12G-TR
T2550 Series 1200 V 25 A Surface Mount Snubberless™ Triac - D2PAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics T2550-12G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T2550-12G-TR - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 25A |
| Off-State Voltage [Vdrm]: | 1200V |
| Off-State Current [Idrm]: | 10µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 25A |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$1.62
2,000+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount