text.skipToContent text.skipToNavigation

Manufacturer Part #

T405Q-600H

T405Q Series 600 V 10 mA Ihold Through Hole Sensitive Triac - IPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2329
Product Specification Section
STMicroelectronics T405Q-600H - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 10mA
Configuration: Single
Peak Current-Max: 38A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  IPAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
Germany:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.189
10
$0.178
50
$0.171
200
$0.165
750+
$0.158