Manufacturer Part #
TRF600-150-2
TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2234 | ||||||||||
Product Specification Section
Littelfuse TRF600-150-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Hold Current [Ih]: | 0.15A |
| Trip Current: | 0.3A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 4.6mm x L 12.5mm x W 9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.485
3,000
$0.475
6,000
$0.47
7,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole