text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE6V8CARL

1.5KE Series 1500 W 6.8 V Bi Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE6V8CARL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 746A
Reverse Leakage Current: 1000µA
Peak Power: 1500W
Standoff Voltage: 5.8V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 9500pF
Breakdown Voltage-Max: 7.14V
Package Style:  DO-201
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
5700
Multiple Of:
1900
Total
$1,539.00
USD
Quantity
Unit Price
1,900
$0.275
5,700
$0.27
9,500+
$0.265
Product Variant Information section