text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP18A-E3/54

5KP Series 5 kW 29.2 Vcl Uni Directional Axial TVS Diode - P600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP18A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Power Dissipation: 5000W
Peak Output Current: 171A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 18V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 5500pF
Breakdown Voltage-Max: 22.1V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$808.00
USD
Quantity
Unit Price
800
$1.01
1,600
$0.995
2,400
$0.985
3,200
$0.98
4,000+
$0.96
Product Variant Information section