Manufacturer Part #
D1213A-01T-7
D1213A Series 10 V 1.2 pF SMT Uni-Directional ESD Protection Diode - SOT-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Diodes Incorporated D1213A-01T-7 - Product Specification
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
Diodes Incorporated D1213A-01T-7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 10V |
| Directional: | Uni-Directional |
| Power Dissipation: | 250mW |
| Peak Output Current: | 5A |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 0.8V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 0.85pF |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0311
9,000
$0.0303
15,000
$0.03
60,000
$0.0291
90,000+
$0.0285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount