text.skipToContent text.skipToNavigation

Manufacturer Part #

DLPA006-7

DLPA066 Series 300 mW 85 V 3 Phase Full Wave Bridge Rectifier - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DLPA006-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 85V
Directional: Bi-Directional
Power Dissipation: 300mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.198
12,000
$0.197
15,000+
$0.194
Product Variant Information section