text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0854P.TCT

RCLAMP0854P Series 30 V 3 A SMT Low Capacitance TVS Array - SLP1616P6-6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Semtech RCLAMP0854P.TCT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 30V
Directional: Uni-Directional
Reverse Leakage Current: 1µA
Peak Power: 100W
Test Current: 1mA
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.8pF to 0.95pF
Breakdown Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section