Manufacturer Part #
SMAJ24CAQ-13-F
SMAJ Series 24 V 400 W Bi-Directional Surface Mount TVS Diode - SMA (DO-214AA)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Diodes Incorporated SMAJ24CAQ-13-F - Product Specification
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
Diodes Incorporated SMAJ24CAQ-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 38.9V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 10.3A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 24V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 150pF |
| Breakdown Voltage-Max: | 29.5V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated has introduced 84 new automotive-qualified Transient Voltage Suppression (TVS) diodes packaged in a choice of SMA, SMB or SMC packages.
APPLICATIONS
• Automotive systems:
– ADAS
– Infotainment systems
– Navigation systems
– Heating, ventilation and air conditioning
– Body control modules
FEATURES
• AEC-Q101 qualified
• PPAP support
• High forward surge current capability
• Excellent clamping capability
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0914
10,000
$0.0899
15,000
$0.089
20,000
$0.0884
25,000+
$0.0864
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount