text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ100A-E3/52

600 W DO-214AA 100 V Uni Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Vishay SMBJ100A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 123V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
Vishay a leader in TVS diodes has developed this surface mount Transorb transient voltage suppressor SMB Uni directional series. 
 
The SMB TVS series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telcommunication.
 
The SMB series offers 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.  
 
The SMBJ100A is a 100 V stand-off voltage suppressor which comes in a low profile package DO-214AA which is ideal for automated placement.
 
The SMBJ100A offers excelent clamping voltage, very fast response time and low incremental surge resistance.
 
Note:  Also available in cutt tape.  See related product.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
750
Total
$150.00
USD
Quantity
Unit Price
750
$0.0516
3,000
$0.05
11,250
$0.0486
22,500
$0.0478
56,250+
$0.0461
Product Variant Information section