text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ28D-M3/H

SMBJ Series 1 W 33.9 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay SMBJ28D-M3/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.6V
Clamping Voltage-Max: 44.7V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 13.4A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 420pF
Breakdown Voltage-Max: 33.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
7500
Multiple Of:
750
Total
$429.75
USD
Quantity
Unit Price
750
$0.0592
3,000
$0.0573
11,250
$0.0556
18,750
$0.055
37,500+
$0.053
Product Variant Information section