Manufacturer Part #
SMCJ15CA-E3/57T
1500 W 16.7 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMCJ15CA-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ15CA-E3/57T - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 24.4V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 18.5V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
850
$0.121
2,550
$0.119
4,250
$0.118
17,000
$0.115
25,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount