Manufacturer Part #
SMCJ90A-13-F
SMCJ Series 90 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMCJ90A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 100V |
| Clamping Voltage-Max: | 146V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 111V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.132
6,000
$0.131
9,000
$0.13
12,000
$0.129
15,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount