text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ8.0A

SMDJ Series 3 kW 8 V Surface Mount Uni-Directional TVS Diode DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ8.0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.89V
Clamping Voltage-Max: 13.6V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 220.6A
Reverse Leakage Current: 50µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 9.83V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
9,000+
$0.31
Product Variant Information section