text.skipToContent text.skipToNavigation

Manufacturer Part #

SZSMF4L48AT3G

Zen TVS 400W 48V UNI SOD-123FL TR13

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SZSMF4L48AT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Uni-Directional
Peak Output Current: 5.2A
Reverse Leakage Current: 0.5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 48V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 58.9V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$705.00
USD
Quantity
Unit Price
5,000
$0.141
10,000
$0.14
15,000
$0.139
20,000
$0.138
25,000+
$0.136
Product Variant Information section