text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMB43AHE3_A/I

TPSMB Series 600 W 43 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Vishay TPSMB43AHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Uni-Directional
Peak Output Current: 10.1A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 36.8V
Operating Temp Range: -65°C to +185°C
Storage Temperature Range: -65°C to +185°C
Breakdown Voltage-Max: 45.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,600
USA:
9,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$489.60
USD
Quantity
Unit Price
3,200
$0.153
6,400
$0.151
9,600
$0.15
12,800
$0.149
16,000+
$0.147
Product Variant Information section