text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMP39AHM3_A/H

ESD Suppressors / TVS Diodes H. Pwr Dsty DO-220AA AEC-Q101 Qualified

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Vishay TPSMP39AHM3_A/H - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 53.9V
Directional: Uni-Directional
Power Dissipation: 2.5W
Peak Output Current: 7.4A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 33.3V
Reverse Current-Max: 1µA
Forward Voltage: 2.5V
Operating Temp Range: -65°C to +185°C
Storage Temperature Range: -65°C to +185°C
Breakdown Voltage-Max: 41V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.90
USD
Quantity
Unit Price
3,000
$0.0873
6,000
$0.0859
12,000
$0.0845
15,000
$0.084
45,000+
$0.0813
Product Variant Information section