text.skipToContent text.skipToNavigation

Manufacturer Part #

EPS-35-15

EPS-35 Series 35 W Single Output 15 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPS-35-15 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 35W
Output Voltage: 15V
Input Voltage: 120V to 370V
Output Current: 2.4A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.02
USD
Quantity
Unit Price
2
$12.51
4
$12.42
15
$12.25
25
$12.18
50+
$12.00
Product Variant Information section