text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-065APS12 BA

MDS Series 65 W 12 V 2 x 4" Open Frame Medical Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-065APS12 BA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 65W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.65
USD
Quantity
Unit Price
2
$18.45
4
$18.30
10
$18.11
25
$17.93
40+
$17.71
Product Variant Information section