text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC04-24SK/277

RAC04 Series 80 to 305 VAC 4 W 24 V 167 mA Single Output AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC04-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 24V
Input Voltage: 110V to 390V
Output Current: 167mA
Input Voltage (VAC): 80VAC to 305VAC
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
177
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.40
USD
Quantity
Unit Price
3
$8.81
10
$8.70
20
$8.64
40
$8.59
75+
$8.48
Product Variant Information section