text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM60-15SK/277/OF-T

RACM60 Series 60 W Single Output 15 V 4 A Open Frame AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM60-15SK/277/OF-T - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 15V
Input Voltage: 120V to 430V
Output Current: 4A
Input Voltage (VAC): 80VAC to 305VAC
Load Regulation (%): 0.8%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
356
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$267.00
USD
Quantity
Unit Price
12
$22.25
36
$22.06
60
$21.97
180
$21.78
300+
$21.62
Product Variant Information section