text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM65-24S/OF

RACM65 Series 65 W Single Output 24 V Open Frame Class II AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM65-24S/OF - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 65W
Output Voltage: 24V
Output Current: 2.71A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 75mV
Switching Frequency-Max: 120kHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.10
USD
Quantity
Unit Price
1
$85.10
2
$84.04
3
$83.43
5
$82.67
10+
$81.05
Product Variant Information section