text.skipToContent text.skipToNavigation

Manufacturer Part #

RELI-DA01/R

1.6 W 90 to 290 VAC Input IP20 LIGHTLINE DALI AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RELI-DA01/R - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1.6W
Input Voltage: 90V to 290V
Output Current: 60mA
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.80
USD
Quantity
Unit Price
1
$49.27
3
$48.45
4
$48.24
10
$47.58
15+
$46.92
Product Variant Information section