Manufacturer Part #
RPS-200-12-C
RPS-200 Series 200 W 12 V 80 to 264 VAC Single Output AC/DC Power Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RPS-200-12-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RPS-200-12-C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 12V |
| Input Voltage: | 80V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$54.92
2
$54.30
4
$53.69
5
$53.50
15+
$52.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box