text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-500-24-C

RPS Series 80 to 264 VAC 322 W 24 VDC 13.4 A Enclosed AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-500-24-C - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 500W
Output Voltage: 24V
Output Current: 20.8A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.74
USD
Quantity
Unit Price
1
$103.74
2
$102.23
3
$101.36
4
$100.74
5+
$98.80
Product Variant Information section