text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-25-24

RS-25 Series 26.4 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RS-25-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 26.4W
Output Voltage: 24V
Input Voltage: 88V to 264V
Features & Applications

The RS-25 series 26.4 W Single Output 24 V AC/DC High Efficiency Switching Power Supply.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105 Withstand 300 VAC surge input for 5 second
  • High operating temperature up to 70
  • Withstand 5G vibration test
  • No load power consumption<0.5 W
  • High efficiency, long life and high reliability
  • 3 years warranty

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.03
USD
Quantity
Unit Price
3
$11.01
5
$10.96
20
$10.80
30
$10.76
75+
$10.60
Product Variant Information section