text.skipToContent text.skipToNavigation

Manufacturer Part #

SE-600-48

SE-600 Series 600 W Single Output 48V AC/DC Internal Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SE-600-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 600W
Output Voltage: 48V
Input Voltage: 90V to 264V
Features & Applications

The SE-600-48 is a part of SE-600 series AC/DC power supply. It has an operating temperature ranging from -20°C to +60°C.

Features:

  • AC input active surge current limiting
  • AC input range selected by switch
  • Protections:Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • High power density 4.9w/inch
  • Built-in remote sense function
  • UL approved
  • Low cost

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.32
USD
Quantity
Unit Price
1
$138.32
2
$136.31
3
$135.14
4
$134.32
5+
$131.74
Product Variant Information section