Manufacturer Part #
UHP-2500-48
UHP Series 2500 W 48V Single Output Conduction Cooling with PFC Switching Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL UHP-2500-48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 2500W |
| Output Voltage: | 48V |
| Input Voltage: | 250V to 370V |
| Output Current: | 52.1A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 480mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$589.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount