text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-6B-S5

ac-dc, 6 W, 15 Vdc, single output, open PCB

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
CUI Inc VOF-6B-S5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 120V to 370V
Output Current: 1.2A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 70kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.00
USD
Quantity
Unit Price
2
$7.00
8
$6.91
20
$6.86
50
$6.80
80+
$6.71
Product Variant Information section