text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU180-2000-R

WSU Series 36 W 90 to 264 VAC in 18 Vout Negative Center Level VI Wall Plug In

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSU180-2000-R - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 36W
Output Voltage: 18V
Efficiency / MEPS: Level VI
Output Current: 2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV/K
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
240
Factory Lead Time:
20 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$888.00
USD
Quantity
Unit Price
48
$18.50
96+
$18.50
Product Variant Information section