Manufacturer Part #
NCS1S1205SC
NCS1 Series 1 W 12 V Input 5 V Output 1 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:23 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NCS1S1205SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 18V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 79% |
| Load Regulation (%): | 0.5% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 400kHz |
| Ripple & Noise: | 25mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
23
$6.62
46
$6.58
69
$6.55
92
$6.54
115+
$6.48
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Mounting Method:
Through Hole