text.skipToContent text.skipToNavigation

Manufacturer Part #

ROM-1212S

ROM Series 1 W Single Output 12 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
RECOM ROM-1212S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 82%
Power Dissipation: 1W
Load Capacitance: 470µF
Load Regulation (%): 10%
Output Current: 83mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  11.5mm x W  6.1mm x H  7.7mm
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The ROM-1212S is a part of ROM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The ROM Micro Size DC/DC converter has been designed for isolating or converting DC power rails where board height is at a premium. Although it has a micro-size 7.7mm package, it does not compromise on features and offers a high 3kVDC Isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Features:

  • Micro Size SIP4 Package
  • 3kVDC Isolation
  • Approved for Medical Applications
  • Industry Standard Pinout
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • Efficiency to 85%
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
291
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.72
USD
Quantity
Unit Price
4
$6.18
15
$6.11
25
$6.08
50
$6.04
100+
$5.96
Product Variant Information section