text.skipToContent text.skipToNavigation

Manufacturer Part #

RSD-60H-24

RSD-60 Series 60 W 40 to 160 Vin 24 Vout 2.5 A Enclosed Railway DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSD-60H-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 40V to 160V
Operating Temp Range: -40°C to +55°C
Efficiency: 91.5%
Output Current: 2.5A
Ripple & Noise: 50mV
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.73
USD
Quantity
Unit Price
1
$44.73
3
$44.00
4
$43.80
10
$43.20
15+
$42.60
Product Variant Information section