text.skipToContent text.skipToNavigation

Manufacturer Part #

UWS-12/4.5-Q48N-C

UWS Series 54 W 48 V Input 12 V Output Isolated Sixteenth Brick DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions UWS-12/4.5-Q48N-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 54W
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Regulation (%): 0.125%
Output Current: 4.5A
Switching Frequency-Max: 260kHz
Ripple & Noise: 115mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
256
Multiple Of:
128
Total
$7,557.12
USD
Quantity
Unit Price
128
$29.79
256+
$29.52
Product Variant Information section