Manufacturer Part #
UWS-5/10-Q48N-C
UWS Series 50 W 48 V Input 5 V Output Isolated Sixteenth Brick DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:128 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Murata Power Solutions UWS-5/10-Q48N-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions UWS-5/10-Q48N-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 91% |
| Load Regulation (%): | 0.125% |
| Output Current: | 10A |
| Switching Frequency-Max: | 325kHz |
| Ripple & Noise: | 90mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
256
USA:
256
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
128+
$30.19
Product Variant Information section
Available Packaging
Package Qty:
128 per Tray
Mounting Method:
Through Hole