text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK100W-Q24-S48

VHK Series 100 W 9 - 36 Vdc to 48 Vdc 2.08 A Chassis Mount DC-DC Convereter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VHK100W-Q24-S48 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 48V
Input Voltage: 9V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
64
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,734.40
USD
Quantity
Unit Price
32+
$152.10
Product Variant Information section