Manufacturer Part #
6609036-5
SK Series 250 V 6 A Flanged Mount Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609036-5 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 6A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$33.25
20
$33.00
30
$32.86
40
$32.76
50+
$32.44
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Flange Mount