Manufacturer Part #
858-03/007
858 Series 3 Position 115/250VAC Quick Connect Male Blades Power Entry Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 858-03/007 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 3A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
45
$5.30
90
$5.27
135+
$5.23
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
Panel Mount