text.skipToContent text.skipToNavigation

Manufacturer Part #

CM1A-12V

CM Series 35 A SPST 12 VDC Plug-In Automotive Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry CM1A-12V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 35A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.50
USD
Quantity
Unit Price
50
$2.71
100
$2.68
150
$2.67
200
$2.65
250+
$2.62
Product Variant Information section