text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393222-2

General Purpose Relays V23061B1002A301 MINISTARKSTROM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
TE Connectivity 7-1393222-2 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Coil Resistance: 118Ω
Switching Voltage: 250V
Rated Power: 212mW
Contact Material: Silver Tin Oxide
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.00
USD
Quantity
Unit Price
20
$2.05
60
$2.01
200
$1.98
300+
$1.95
Product Variant Information section