text.skipToContent text.skipToNavigation

Manufacturer Part #

APF10305

APF Series 5VDC 34 mA 147 Ohms SPST-NO 6A 250VAC Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry APF10305 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 34mA
Nominal Coil Voltage: 5V
Contact Current-Max: 6A
Coil Resistance: 147Ω
Switching Voltage: 250V
Rated Power: 170mW
Contact Material: Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
20
Total
$8,820.00
USD
Quantity
Unit Price
20
$9.01
40
$8.95
60
$8.92
80
$8.90
100+
$8.82
Product Variant Information section