Manufacturer Part #
B88269X3850C11
HVC27 Series 24 VDC 500 A Dual Coil Gas Filled High-Voltage Contactor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
TDK EPCOS B88269X3850C11 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Additional HVC housing supplier and minor modifications on HVC27 series C1 bottom caseComparison of old and new design of HVC27 C1 bottom case - see attachedDescription of change- Additional HVC housing supplier for all HVC series housing.- Minor modification on HVC27 series C1 bottom case fitting, changed on case bottom flat design to ribs design. (see UPtoDATE: comparison of old and new design HVC27 C1 bottom case)
Description of changeFor all EPCOS high-voltage contactors (HVC) with ordering code B88269X*, an additional QR code content will be introduced: In addition to the manufacturing code and serial number, the ordering code is now also included.Effect on the product or for the customer (benefit, quality, specification, lead time)This change will have no effects on the form, fit, function, quality, reliability and lead time.Quality assurance measures / risk assessmentAll quality assurance measures will be maintained. The established control plans and outgoing inspection will consequently not be changed. Samples are available on request.Scheduled date of change February 1, 2024
Part Status:
TDK EPCOS B88269X3850C11 - Technical Attributes
| Relay Type: | Contactor |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 500A |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 144Ω |
| Switching Voltage: | 1000V |
| Rated Power: | 4W |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | Stud |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount