Manufacturer Part #
XMCO-402FBBCH
XMCO Series Dual Pole 110 to 120 VAC 40 A Definite Purpose Contactor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler XMCO-402FBBCH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler XMCO-402FBBCH - Technical Attributes
Attributes Table
| Relay Type: | Contactor |
| Coil Type: | Latching |
| Contact Form: | DPST (1 Form A) |
| Nominal Coil Voltage: | 120V |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +70°C |
| Termination Style: | Quick Connect |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$8.09
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Plug In